Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2679EVKIT#
Newark Part No.18AC0006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.930 |
Price for:Each
Minimum: 1
Multiple: 1
$132.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2679EVKIT#
Newark Part No.18AC0006
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2679
Application Sub TypeGPS Low Noise Amplifier
Kit ContentsEval Board MAX2679
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX2679EVKIT# is an evaluation kit (EV kit) for MAX2679. It simplifies the evaluation of the MAX2679 GPS ultra-low current low-noise amplifier (LNAs). It enables testing of the device’s RF performance and requires no additional supporting circuitry. The EV kits provide 50 ohm SMA connectors for inputs and outputs.
- 1.08V to 1.98V single-supply operation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX2679
Kit Contents
Eval Board MAX2679
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
GPS Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate