Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX270CWP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y3029
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 10+ | $23.840 |
| 25+ | $21.900 |
| 50+ | $21.130 |
| 100+ | $20.360 |
| 250+ | $19.590 |
| 500+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX270CWP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y3029
Technical Datasheet
No. of Filters2
Cutoff Frequency25kHz
Resolution-
Supply Voltage Min2.375V
Supply Voltage Max8V
Filter IC Case StyleWSOIC
No. of Pins20Pins
Conversion Rate-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Filters
2
Resolution
-
Supply Voltage Max
8V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Cutoff Frequency
25kHz
Supply Voltage Min
2.375V
Filter IC Case Style
WSOIC
Conversion Rate
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
