Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX274ACNG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3030
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.060 |
| 5+ | $40.110 |
| 10+ | $37.150 |
| 25+ | $34.210 |
| 50+ | $32.840 |
| 100+ | $31.900 |
| 250+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$43.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX274ACNG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3030
Technical Datasheet
IC Filter TypeBandpass / Lowpass
Filter Order8th
No. of Filters4
Supply Voltage Min2.37V
Supply Voltage Max5.5V
Filter IC Case StyleNDIP
No. of Pins24Pins
Cutoff Frequency150kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Bandpass / Lowpass
No. of Filters
4
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Filter Order
8th
Supply Voltage Min
2.37V
Filter IC Case Style
NDIP
Cutoff Frequency
150kHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
