Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2870EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4409 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.140 |
Price for:Each
Minimum: 1
Multiple: 1
$459.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2870EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4409 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX2870 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL & VCO |
| Kit Contents | Evaluation Kit MAX2870, Mini-USB Type A to Type B Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Kit MAX2870, Mini-USB Type A to Type B Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX2870 |
|---|---|
| Application Sub Type | PLL & VCO |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991G |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
