Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX297ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1562
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 10+ | $14.900 |
| 25+ | $13.950 |
| 50+ | $13.420 |
| 100+ | $12.890 |
| 250+ | $12.490 |
| 500+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX297ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1562
Technical Datasheet
IC Filter TypeLowpass
Filter Order8th
No. of Filters1
Supply Voltage Min4.75V
Supply Voltage Max11V
Filter IC Case StyleNSOIC
No. of Pins8Pins
Cutoff Frequency50kHz
Program Clock Frequency Typ35kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
11V
No. of Pins
8Pins
Program Clock Frequency Typ
35kHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
8th
Supply Voltage Min
4.75V
Filter IC Case Style
NSOIC
Cutoff Frequency
50kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
