Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30001GEVKIT#
Newark Part No.09AK5285
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.430 |
Price for:Each
Minimum: 1
Multiple: 1
$137.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30001GEVKIT#
Newark Part No.09AK5285
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX30001G
Kit Application TypeMedical - Health Platform
Application Sub TypeBiopotential / Bioimpedance Measurement
Kit ContentsEval Kit MAX30001G, MAX32630FTHR, USB A to Micro-USB Cable, Three (3) ECG cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Medical - Health Platform
Kit Contents
Eval Kit MAX30001G, MAX32630FTHR, USB A to Micro-USB Cable, Three (3) ECG cables
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX30001G
Application Sub Type
Biopotential / Bioimpedance Measurement
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
