MAX3001EEUP+
Level Translator IC, Bidirectional, 8 Inputs, 50 ns, 1.65 V to 5.5 V, -40 °C to 85 °C, TSSOP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3001EEUP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AC7444 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $7.360 |
| 25+ | $7.020 |
| 50+ | $6.690 |
| 100+ | $6.350 |
| 250+ | $6.120 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3001EEUP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AC7444 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Output Current | 20µA |
| Propagation Delay | 50ns |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3001EEUP+ is an 8-channel level translator that provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It also has ±15kV ESD protection on the I/O VCC side for greater protection in applications that route signals externally. It is used in applications such as CMOS logic-level translation, cellphones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cellphone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS, and telecommunications equipment.
- 4Mbps guaranteed data rate, bidirectional level translation without using a directional pin
- ±15kV ESD protection on I/O VCC lines, VCC supply voltage range from 1.65V to 5.50V
- Supply current from VCC is 50µA maximum at (VCC = +1.65V to +5.5V)
- Supply current from VL is 50µA maximum at (VCC = +1.65V to +5.5V)
- VCC shutdown supply current is 2µA maximum at (TA = +25°C, EN A/B = 0)
- I/O VCC - rise time is 25ns typical at (RS =50 ohm, C VCC =50pF)
- I/O VCC - fall time is 25ns typical at (RS =50 ohm, C VCC =50pF)
- Propagation delay (driving I/O VL) is 50ns maximum at (RS =50 ohm, C VCC =50pF)
- Channel-to channel skew is 10ns maximum at (RS =50 ohm, VCC =50p F, CVL =50pF)
- Operating temperature range from -40°C to +85°C, 20-pin TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 50ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 20µA |
|---|---|
| No. of Pins | 20Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
