MAX3002EUP+T
Voltage Level Translator, Bidirectional, 8 Inputs, 20 ns, 1.65 V to 5.5 V, -40 °C to 85 °C, TSSOP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3002EUP+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH0922RL Cut Tape69AH0922 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $6.970 |
| 50+ | $6.720 |
| 100+ | $6.460 |
| 250+ | $6.330 |
| 500+ | $6.200 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3002EUP+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH0922RL Cut Tape69AH0922 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Output Current | - |
| Propagation Delay | 20ns |
| No. of Pins | 20Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3002EUP+T is an 8-channel level translator. It provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It operates at a guaranteed data rate of 20Mbps over the entire specified operating voltage range. Application includes CMOS logic-level translation, cell phones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS and telecommunications equipment.
- 20Mbps guaranteed data rate
- Bidirectional level translation without using a directional pin
- Ultra-low 0.1µA supply current in shutdown
- VL supply range is 1.2V to VCC (min, VCC = +1.65V to +5.5V, TA = +25°C)
- Supply current from VL is 0.1µA (typ, I/O V CC- = 0, I/O V L - = 0, TA = +25°C)
- I/O VCC- three-state output leakage current is 0.1µA (typ, TA = +25°C, EN = 0)
- E NorENA/B input Leakage current is 1µA (min, TA = +25°C)
- Operation down to +1.2V on VL
- 20 TSSOP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 20ns |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
