
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3002EUP+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81Y9334 |
| Your Part Number | |
| Technical Datasheet |
74 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 10+ | $7.520 |
| 25+ | $7.180 |
| 50+ | $6.840 |
| 100+ | $6.500 |
| 250+ | $6.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3002EUP+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81Y9334 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Output Current | 20µA |
| Propagation Delay | 20ns |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3002EUP+ is an 8-channel level translator. It provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It operates at a guaranteed data rate of 20Mbps over the entire specified operating voltage range. It is used in applications such as CMOS logic-level translation, cellphones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS, telecommunications equipment.
- Bidirectional level translation without using a directional pin
- VCC supply voltage range from 1.65V to 5.50V, operation down to +1.2V on VL
- VCC shutdown supply current is 0.1µA typical at (VCC = +1.65V, VL = +1.2V, and TA = +25°C)
- I/O VCC- three-state output leakage current is 0.1µA typ at (VCC = +1.65V, VL = +1.2V)
- Channel-to-channel skew is 5ns maximum at (RS =50 ohm, CVCC =50pF, C VL =15pF)
- Propagation delay is 2µs maximum (I/O VL- to I/O VCC- after EN)
- Pulldown resistance during shutdown is 8.30Kohm maximum at (TA = +25°C)
- Rise time is 15ns maximum at (I/O VCC, RS =50 ohm, CVCC =50pF)
- Fall time is 15ns maximum at ((I/O VCC, RS =50 ohm, CVCC =50pF)
- Operating temperature range from -40°C to +85°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 20ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 20µA |
|---|---|
| No. of Pins | 20Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
