
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 10+ | $12.270 |
| 25+ | $11.440 |
| 50+ | $10.530 |
| 100+ | $9.680 |
| 250+ | $9.280 |
| 500+ | $9.030 |
Product Information
Product Overview
MAX3079EEPD+ is a +3.3V, ±15kV ESD-protected, hot-swap, RS-485 transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The devices include a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. This transceiver draws 800μA of supply current when unloaded, or when fully loaded with the drivers disabled. This device has a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. Applications include lighting systems, industrial control, telecom, security systems, and instrumentation.
- Protection for robust performance, ±15kV human body model ESD on I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structure on DE and active-low RE
- Flexible feature set for ease of design, phase controls to correct for twisted-pair reversal
- Driver common-mode output voltage is 3V maximum at R=100 ohm or 54 ohm
- Driver short-circuit output current is 250mA max at 0 ≤ VOUT ≤ 12V, VCC=3.3V ±10%, TA =TMIN to TMAX
- Receiver differential threshold voltage is -125mV typ at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.05µA typ at active-low RE=VCC, DE=GND, VCC=3.3V and TA=+25°C
- Enhanced slew-rate-limiting facilitates error free data transmission
- Temperature range from -40°C to +85°C, 14 plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex, Full Duplex
2.97V
3.63V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
1Receivers
1Drivers
16Mbps
DIP
DIP
256
Open, Short
85°C
-
MAX3079E
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
