
250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 3000+ | $3.890 |
| 6000+ | $3.630 |
| 12000+ | $3.470 |
| 18000+ | $3.460 |
| 30000+ | $3.380 |
Product Information
Product Overview
The MAX3089ECSD+ is a ±15KVESD protected, fail-safe, high speed RS485/RS422 transceiver in 14 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3089ECSD+ slew rate is selectable between 115Kbps, 500Kbps and 10Mbps by driving a selector pin with a single three-state driver. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375μA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Selectable between half duplex and full duplex operation
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
- 1nA low current shutdown mode
- Features receiver/driver enable function
- Phase controls to correct for twisted pair reversal
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Half Duplex, Full Duplex
4.75V
NSOIC
14Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1
10Mbps
5.25V
NSOIC
256
Open, Short
70°C
-
MAX3089
Technical Docs (1)
Alternatives for MAX3089ECSD+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
