Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31180AUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y2045
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 3000+ | $3.020 |
| 6000+ | $2.820 |
| 12000+ | $2.690 |
| 18000+ | $2.640 |
| 30000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31180AUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97Y2045
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3V
Frequency134MHz
Supply Voltage Max3.6V
IC Case / PackageµSOP
Clock IC Case StyleµSOP
No. of Pins8Pins
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
134MHz
IC Case / Package
µSOP
No. of Pins
8Pins
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock IC Case Style
µSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
