New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3160CAP+T

                      RS232/RS422/RS485 Transceiver, 2 Drivers, 3V to 5.5V Supply, SSOP-20

                      Date/Lot Code

                      ANALOG DEVICES MAX3160CAP+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3160CAP+T
                      Newark Part No.73Y3306
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.060
                      10+$14.760
                      25+$13.780
                      50+$13.710
                      100+$12.710
                      250+$12.360
                      500+$12.110
                      1000+$12.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $19.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3160CAP+T
                      Newark Part No.73Y3306
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS232 / RS422 / RS485 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232, RS422, RS485
                      No. of Drivers2Drivers
                      No. of Transmitters2
                      Communication ModeHalf Duplex, Full Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Driver Case StyleSSOP
                      IC Case / PackageSSOP
                      No. of Pins20Pins
                      No. of Nodes256
                      ESD Protection-
                      Fail SafeOpen, Short
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3160
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3160CAP+T is a +3V to +5.5V, 1µA, RS232/RS485/422 multiprotocol transceiver in 20 pin SSOP package. It is pin programmable as 2transmitter/2receiver RS232 interface or a single (half/full duplex) RS485/422 transceiver. This device includes low-dropout transmitter output stage and an onboard dual charge pump to allow RS232 and RS485/422 performance from a +3V to +5.5V supply. It also features pin-selectable transmitter slew rates for both RS232 and RS485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables allowing error-free data transmission up to 250Kbps. Disabling slew-rate limiting allows device to transmit data rate up to 10Mbps in RS485/RS422 mode and 1Mbps in RS232 mode. This circuit configuration is ideal for the design of RS232 to RS485 converters, multiprotocol buses or any application that requires both RS232 and RS485 transceivers.

                      • Supply voltage range is 3V to 5.5V
                      • Operating temperature range from 0°C to 70°C
                      • Integrated protection increases robustness
                      • Transmitters and receivers protected against wiring faults
                      • True fail-safe receiver prevents false transition on receiver input short or open
                      • Short-circuit protection over the entire common mode voltage range
                      • Thermal protection from excessive power dissipation
                      • Integrated charge-pump circuitry saves board space
                      • Shutdown supply current of 1µA saves power
                      • Eliminates the need for a bipolar ±12V supply and enables single supply operation

                      Applications

                      Communications & Networking, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Drivers

                      2Drivers

                      Communication Mode

                      Half Duplex, Full Duplex

                      Supply Voltage Min

                      3V

                      Driver Case Style

                      SSOP

                      No. of Pins

                      20Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS232 / RS422 / RS485 Transceiver

                      IC Interface Type

                      RS232, RS422, RS485

                      No. of Transmitters

                      2

                      Data Rate Max

                      250Kbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SSOP

                      No. of Nodes

                      256

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3160

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for MAX3160CAP+T

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.