
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31825EVSYS1#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AH4946 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $120.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31825EVSYS1#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AH4946 |
| Technical Datasheet | |
| Application Sub Type | Temperature Sensor |
| Kit Contents | Eval Kit MAX31825ANT+, USB Cable Included |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX31825EVSYS1# is a MAX31825 evaluation system (EV system) that demonstrates the MAX31825 1-Wire® temperature sensor with hardware-selectable address and alarm. The MAX31825 EV system includes the MAX31825 evaluation kit (EV kit) and the USB2PMB2 module. Windows® 7/8/8.1/10-compatible software provides a user-friendly interface that demonstrates the features of the MAX31825. The MAX31825 EV kit contains an on-board DS2482 I2C to 1-Wire converter and comes with the 6-pin WLP MAX31825ANT+ installed.
- On-board I2C to 1-wire converter (DS2482)
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
Contents
MAX31825 evaluation kit (EV kit with on-board DS2482 I2C to 1-Wire converter and comes with the 6-pin WLP MAX31825ANT+ installed), USB2PMB2 module, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Application Sub Type | Temperature Sensor |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Kit Contents | Eval Kit MAX31825ANT+, USB Cable Included |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
