
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.680 |
| 25+ | $5.370 |
| 50+ | $5.060 |
| 100+ | $4.770 |
| 250+ | $4.670 |
| 500+ | $4.580 |
Product Information
Product Overview
MAX31913AUI+ is an industrial, octal, digital input translator/serializer. The MAX31913 industrial interface serializer translates, conditions, and serializes the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the front-end interface circuit of a PLC digital input module. The device features integrated current limiting, lowpass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. Selectable on chip lowpass filters allow flexible debouncing and filtering of sensor outputs based on the application. On-chip serialization allows a drastic reduction in the number of optocouplers used for isolation. Applications include digital input modules for PLCs, industrial, building, and process automation, and motor control.
- Very low power and heat dissipation, energy-less field-side LED drivers
- High integration reduces BOM count, board size, and system cost
- 8 high-voltage input channels (36V max), on-chip 8-1 serialization with SPI interface
- On-chip 5V regulator, on-chip overtemperature indicator
- Dual on-chip field supply voltage monitor, integrated debounce filters, selectable from 0 to 3ms
- Robust features and performance for industrial environments
- Accepts industry standard input types, configurable for IEC 61131-2 input types 1, 2, and 3
- Wide operating field supply range of 7V to 36V
- 28 TSSOP package
- Temperature range from -40°C to +125°C
Technical Specifications
Serialiser
-
TSSOP
28Pins
36V
8Outputs
-
No SVHC (04-Feb-2026)
-
CMOS
TSSOP
7V
8Inputs
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
