
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $7.480 |
| 25+ | $7.100 |
| 50+ | $6.720 |
| 100+ | $6.510 |
| 250+ | $6.300 |
| 500+ | $6.050 |
Product Information
Product Overview
MAX3222ECWN+ is a ±15kV ESD-protected, true RS-232 transceiver. It is a +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface device that features low-power consumption, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. Applications include battery-powered equipment, cell phones smartphones, cell-phone data cables, notebook, subnotebooks, and palmtop computers, printers, xDSL modems.
- Shutdown supply current is 1µA typ at active-low SHDN=GND
- Input voltage range from -25 to +25V
- Input resistance is 5kohm typ at TA=+25°C
- Output voltage swing is ±5.4V typ at all transmitter outputs loaded with 3kohm to ground
- Output short-circuit current is ±60mA maximum
- Maximum data rate is 250kbps at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.15µs typ at CL=150pF, receiver input to receiver output
- Transition-region slew rate is 30V/µs max at CL=150pF to1000pF
- 18 wide SO package
- Temperature range from 0°C to +70°C
Technical Specifications
RS232 Transceiver
RS232
2
-
3V
SOIC
18Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2Drivers
250Kbps
5.5V
WSOIC
-
-
70°C
-
MAX3222
Technical Docs (2)
Alternatives for MAX3222ECWN+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
