Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3222EWN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4906
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $7.840 |
| 25+ | $7.450 |
| 50+ | $7.060 |
| 100+ | $6.840 |
| 250+ | $6.610 |
| 500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3222EWN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4906
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min3V
Driver Case StyleWSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins18Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberMAX3222
SVHCNo SVHC (04-Feb-2026)
Product Overview
3V to 5.5V, low-power, up to 1Mbps, true RS-232 transceiver suitable for use in battery-powered equipment, hand-held equipment, peripherals and Datacom equipment.
- Integrated features saves board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- 1µA supply current in shutdown mode while receiver is active
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
18Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Driver Case Style
WSOIC
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX3222
Technical Docs (2)
Alternatives for MAX3222EWN+
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
