
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 10+ | $10.790 |
| 25+ | $10.370 |
| 50+ | $9.940 |
| 100+ | $9.520 |
| 250+ | $9.170 |
| 500+ | $8.810 |
Product Information
Product Overview
The MAX3223EETP+ is a ±15KV ESD protected RS232 transceiver with AutoShutdown in 20 pin TQFN package. It is a 3V powered EIA/TIA232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter outputs and receiver inputs are protected ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. It saves power without changes to the existing BIOS or operating system by entering low power shutdown mode when the RS232 cable is disconnected or when the transmitters of the connected peripherals are off. The transceiver has a low dropout transmitter output stage delivering true RS232 performance from a +3V to +5.5V supply with a dual charge pump.
- Two drivers and two receivers
- Operating temperature range from -40°C to 85°C
- Supply current is 1μA in AutoShutdown or shutdown mode
- Charge pump requires four small 0.1μF capacitors for operation from a +3.3V supply
- Data rate of 250Kbps while maintaining RS232 output levels
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS232
2
-
3V
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2Drivers
250Kbps
TQFN
TQFN
-
-
85°C
-
MAX3223
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
