
360 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 10+ | $10.770 |
| 25+ | $10.370 |
| 50+ | $9.970 |
| 100+ | $9.570 |
| 250+ | $9.240 |
| 500+ | $8.900 |
Product Information
Product Overview
The MAX3225EETP+ is a ±15KV ESD protected, 1µA, 1Mbps, RS232 transceiver with AutoShutdown Plus in 20 pin TQFN package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the transmitters of the connected peripherals are inactive. The UART driving the transmitter inputs is inactive for more than 30 seconds, it turn on again when the device sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system.
- Two drivers and two receivers
- READY output is low when charge pumps are disabled in shutdown mode & high when V- goes below -4V
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
- The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
3V
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS232
2
1Mbps
TQFN
TQFN
-
-
85°C
-
MAX3225
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
