
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $5.460 |
| 25+ | $5.190 |
| 50+ | $4.940 |
| 100+ | $4.670 |
| 250+ | $4.490 |
| 500+ | $4.350 |
Product Information
Product Overview
MAX3226CAE+ are 3Vpowered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features and high data-rate capabilities. All devices achieve a 1µA supply current using Maxim’s revolutionary AutoShutdown Plus™ feature. These devices automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds.
- Automotive; Battery-Powered Equipment; Cellular Phones; Handheld Equipment; Notebook, Subnotebook, and Palmtop Computers; Peripherals; Printers
Applications
Cellular / Broadband Amplifiers, Portable Devices, Computers & Computer Peripherals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
1
Full Duplex
3V
SSOP
16Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
1Receivers
1Drivers
250Kbps
5.5V
SSOP
-
-
70°C
-
MAX3226
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
