Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3237CAI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9399
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $6.460 |
| 25+ | $5.720 |
| 50+ | $5.540 |
| 100+ | $5.350 |
| 250+ | $5.250 |
| 500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3237CAI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9399
Technical Datasheet
Device TypeLine Driver / Receiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers3Receivers
No. of Drivers5Drivers
No. of Transmitters5
Communication Mode-
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX3237
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX3237CAI+ is a true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external charge-pump capacitors. The MAX3237 is guaranteed to run at data rates of 250kbps in normal operating mode and 1Mbps in the MegaBaud™ operating mode. Applications include battery-powered equipment, hand-held equipment, peripherals, datacom equipment.
- Integrated features saves board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- VCC power-supply current is 0.5mA typ at No load, VCC=3.3V or 5.0V, TA=+25°C
- Shutdown supply current is 1µA typ at active-low SHDN=GND, TA=+25°C
- Output voltage swing is ±5.4V typ, all transmitter outputs loaded with 3kohm to ground
- 16 SSOP package
- Temperature range from 0°C to +70°C
Technical Specifications
Device Type
Line Driver / Receiver
IC Interface Type
RS232
No. of Drivers
5Drivers
Communication Mode
-
Supply Voltage Min
3V
Driver Case Style
SSOP
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
3Receivers
No. of Transmitters
5
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX3237
Technical Docs (3)
Alternatives for MAX3237CAI+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
