Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3243CWI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3502
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.330 |
| 10+ | $10.500 |
| 25+ | $9.050 |
| 50+ | $8.600 |
| 100+ | $8.140 |
| 250+ | $7.980 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3243CWI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3502
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers5Receivers
No. of Transmitters3
No. of Drivers3Drivers
Communication Mode-
Data Rate Max120Kbps
Driver Case StyleWSOIC
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS232
No. of Transmitters
3
Communication Mode
-
Driver Case Style
WSOIC
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Drivers
3Drivers
Data Rate Max
120Kbps
Supply Voltage Min
3V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
