
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.790 | $17.79 |
| Total Price | $17.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 25+ | $13.270 |
| 50+ | $12.850 |
| 100+ | $12.420 |
| 250+ | $12.180 |
| 500+ | $11.930 |
Product Information
Product Overview
The MAX3243EAI+T is a 3V to 5.5V RS232 transceiver with AutoShutdown in 28 pin SSOP package. Whenever the device does not sense a valid signal level on the receiver inputs, the onboard power supply and driver turns to shut down. This occurs if the RS232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS232 receiver input. It requires only 0.1μF capacitors in 3.3V operation. The high efficiency, dual charge pump power supply and a low dropout transmitter combine to deliver true RS232 performance from a single +3V to +5.5V supply.
- Three drivers & five receivers with a complementary always-active receiver for external monitoring
- Operating temperature range from -40°C to 85°C
- AutoShutdown feature enabled after no activity on receiver input for 30μs
- Supply current is 1μA in shutdown mode
- Software control option for shutdown
- Integrated charge pump circuitry eliminates need of ±12 supply & operates in single 3.3V/5V supply
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
5Receivers
3Drivers
-
3V
5.5V
28Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
RS232
3
120Kbps
SSOP
SSOP
-
-
85°C
-
MAX3243
Technical Docs (2)
Alternatives for MAX3243EAI+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
