Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625MBED#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AC8388
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.640 |
Price for:Each
Minimum: 1
Multiple: 1
$63.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625MBED#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AC8388
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMAX32625
Kit ContentsEval Board MAX32625
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ARM mbed enabled development platform for evaluating the capabilities of the MAX32625 microcontroller. It also provides a complete, functional system ideal for developing and debugging applications. Suitable for use in fitness monitors, portable medical devices, sensor hubs, sports watches and wearable medical patches.
- Arduino-compatible headers and mbed support enable rapid prototyping of low-power mbed systems
- 96MHz ARM cortex-M4 microcontroller with FPU
- 512KB flash memory, 160KB SRAM, 8KB instruction cache, 3 UARTs and 40 GPIOs
- MicroSD card connector, Micro-USB connectors and prototyping area
- 4x user indicator LED, 2x user pushbutton
- Integrated DAPLink programming adapter
- Drag and drop programming, CMSIS-DAP SWD debugger
- USB virtual UART
- Fitness Monitors; Portable Medical Devices; Sensor Hubs; Sports Watches; Wearable Medical Patches
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board MAX32625
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32625
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
