
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32625PICO#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 31AC6570 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32625PICO#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 31AC6570 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 32bit |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | MAX32625 |
| Kit Contents | Development Board MAX32625PICO |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX32625PICO# is an evaluation Kit for the MAX32625 device. It is a rapid development platform designed to help engineers quickly implement designs with MAX32625 ARM® Cortex®-M4 microcontroller with FPU. The board also includes MAX14750 PMIC to provide all the needed voltages. The board includes a 10 pin ARM Cortex debug connector so that it can be used as a DAPLink adapter. The MAX32625PICO board ships with a DAPLink image loaded that provides the USB Mass Storage Device (MSD) drag and drop programming, USB Communications Device Class (CDC) virtual serial port and Human Interface Device (HID) CMSIS-DAP interface used by the mbed site. Applications include fitness monitors, portable medical devices, sensor hubs, sports watches and wearable medical patches.
- Breadboard compatible headers SMT compatible footprint
- 10 pin Cortex® debug header, micro USB connector
- Integrated peripherals (RGB indicator LED, user pushbutton)
- 0.6inch x 1.0inch dual row header footprint
- Compatible with breadboards and can also be soldered down SMT to another board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Development Board MAX32625PICO |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MAX32625 |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
