Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32655GXG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AH8170
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Your Part Number
348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 10+ | $11.320 |
| 25+ | $10.560 |
| 50+ | $10.140 |
| 100+ | $9.720 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32655GXG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AH8170
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
Program Memory Size512KB
CPU Speed100MHz
No. of Pins81Pins
IC Case / PackageCTBGA
MCU Case StyleCTBGA
No. of I/O's52I/O's
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min990mV
Supply Voltage Max1.21V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX326xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Program Memory Size
512KB
No. of Pins
81Pins
MCU Case Style
CTBGA
Interfaces
I2C, I2S, SPI, UART
RAM Memory Size
128KB
ADC Resolution
10Bit
Supply Voltage Max
1.21V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Operating Frequency Max
100MHz
CPU Speed
100MHz
IC Case / Package
CTBGA
No. of I/O's
52I/O's
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
990mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
