Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32660GTP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1168
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 3000+ | $3.300 |
| 6000+ | $3.230 |
| 12000+ | $3.170 |
| 18000+ | $3.100 |
| 30000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32660GTP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1168
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed96MHz
Operating Frequency Max96MHz
Program Memory Size256KB
No. of Pins20Pins
IC Case / PackageTQFN-EP
No. of I/O's14I/O's
MCU Case StyleTQFN-EP
InterfacesI2C, I2S, SPI, UART
RAM Memory Size96KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min855mV
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyDARWIN
MCU SeriesMAX326xx
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
96MHz
No. of Pins
20Pins
No. of I/O's
14I/O's
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
-
Supply Voltage Max
1.155V
Operating Temperature Max
105°C
MCU Family
DARWIN
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
96MHz
Program Memory Size
256KB
IC Case / Package
TQFN-EP
MCU Case Style
TQFN-EP
RAM Memory Size
96KB
ADC Channels
-
Supply Voltage Min
855mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
