
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 10+ | $13.580 |
| 25+ | $12.880 |
| 50+ | $12.170 |
| 100+ | $11.720 |
| 250+ | $11.260 |
| 500+ | $10.980 |
Product Information
Product Overview
MAX3291ESD+ is an RS-485/RS-422 transceiver with preemphasis for high-speed, long-distance communication. It features driver preemphasis circuitry, which extends the distance and increases the data rate of reliable communication by reducing intersymbol interference (ISI) caused by long cables. It is programmable for data rates up to 10Mbps by using a single external resistor. It is a full-duplex device that operates from a single +5V supply and offers a low-current shutdown mode that reduces supply current to 100nA. They feature driver output short-circuit current limiting and a fail-safe receiver input that guarantees a logic-high output if the input is an open circuit. A 1/4-unit load receiver input impedance allows up to 128 transceivers on the bus. Applications include long-distance, high-speed RS-485/RS-422 communications, telecommunications, industrial-control local area networks.
- Common-mode input voltage range from -7V to +12V
- Pin-compatible with ’75180, MAX489, MAX491, MAX3080, MAX3083, MAX3086, MAX1482
- Differential driver output is 1.5V min at R=27ohm
- Differential driver output with preemphasis is 2.4V min at R=27ohm
- Driver short-circuit output current is ±30mA min at -7V ≤ VOUT ≤ +12V
- No-Load Supply Current is 2.0mA typ at active-low RE=GND, DE=VCC
- Supply current in shutdown mode is 0.1µA typ at active-low RE=VCC, DE=GND, VY=VZ=0 to VCC
- Driver propagation delay is 41ns typ at RDIFF=54ohm, CL1=CL2=50pF
- 14 SO package
- Temperature range from -40°C to +85°C
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
4.75V
NSOIC
14Pins
-
-40°C
-
-
MAX3291
Transceiver
1Receivers
1Drivers
10Mbps
5.25V
NSOIC
128
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
