Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33042ESHLD#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ1155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.350 |
Price for:Each
Minimum: 1
Multiple: 1
$154.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33042ESHLD#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ1155
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33042EAKA+
Product Range-
Kit ContentsEval Kit MAX33042EAKA+
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX33042ESHLD# is a MAX33042E shield that is fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33042E controller area network (CAN) transceiver with ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD human body model (HBM). The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.
- Easy evaluation of the MAX33042E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX33042EAKA+
Kit Contents
Eval Kit MAX33042EAKA+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
