
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.530 |
| 25+ | $5.120 |
| 50+ | $4.890 |
| 100+ | $4.650 |
| 250+ | $4.540 |
| 500+ | $4.410 |
Product Information
Product Overview
MAX33071EASA+ is a half-duplex transceiver with ±65V fault protection. This fault-protected transceiver with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. It also incorporates a high ESD protection circuit capable of protecting against ±40kV of ESD human body model (HBM) for driver outputs and receiver inputs (A and B data lines). This device contains one driver and one receiver and operates over the +3V to +5.5V supply range, making it convenient for designers to use one part with either +3.3V or +5V supply voltages across multiple end equipment. This device features a receiver enable active-low (RE) input that allows for a low-current shutdown state. It is used in applications such as industrial automation equipment, home and building automation, agriculture and heavy machinery, power supply and UPS, elevator control, motion controllers.
- Hot-swap protection, short-circuit protection, thermal shutdown
- True fail-safe guarantees known receiver output state
- Supply voltage range from 3.3V and 5.0V
- 1/8 unit load for up to 256 devices on the bus
- Compliant with RS-485 EIA/TIA-485 standard
- Supply current is 6mA typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Shutdown supply current is 4μA typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Driver propagation delay is 50ns typical at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 130ns typical at (CL = 15pF, TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
SOIC
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS485 Transceiver
RS485
1
2Mbps
5.5V
NSOIC
256
Open, Short
125°C
-
MAX33071E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
