
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $6.210 |
| 25+ | $5.750 |
| 50+ | $5.630 |
| 100+ | $5.510 |
| 250+ | $5.400 |
| 500+ | $5.290 |
Product Information
Product Overview
MAX33073EASA+ is a MAX33073E series transceiver with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. This device has ±40V of common-mode range within VCCH, exceeding the RS-485 standard of -7V to +12V, suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. This also incorporate a high ESD protection circuit capable of protecting against ±40kV of ESD HBM for driver outputs and receiver inputs. This contains one driver and one receiver and operates with +3.3 or +5V supply, making it convenient for designers to use one part with either +3.3 or +5V supply voltages across multiple end equipment. Applications include industrial automation equipment, home and building automation, agriculture and heavy machinery, power supply and UPS, elevator control, motion controllers.
- 8 SO pin package
- Integrated protection for robust communication
- Protection on driver outputs/receiver inputs
- ±40V common-mode range on driver outputs/receiver inputs
- Hot-swap, short circuit protection, thermal shutdown
- True fail-safe guarantees known receiver output state
- High-performance transceiver enables flexible designs
- 2Mbps maximum data rate, ±65V fault protection range on driver outputs/receiver inputs
- 1/8 unit load for up to 256 devices on the bus
- Wide operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1Receivers
1
Half Duplex
3V
SOIC
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
-
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS485
1Drivers
2Mbps
5.5V
NSOIC
256
Open, Short
125°C
-
MAX33073E
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
