
Need more?
| Quantity | Price |
|---|---|
| 1+ | $150.000 |
Product Information
Product Overview
MAX33251E shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX33251E, isolated 1Tx/1Rx RS-232 transceiver with a galvanic isolation of 600VRMS (60s) between the logic UART side and field side. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can corrupt the receiving and sending of data. The MAX33251E conforms to the EIA/TIA-232E standard and operates at data rates up to 1Mbps.
- Single supply
- On-board isolated DC-DC power supply
- Arduino/Mbed shield interface form factor
- DCE/DTE selectable DB9 pinout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-232 Transceiver
MAX33251EELC+
Shield Eval kit MAX33251EELC+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
