
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3370EXK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78Y4918RL Cut Tape78Y4918 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.190 | $5.19 |
| Total Price | $5.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 25+ | $3.650 |
| 50+ | $3.480 |
| 100+ | $3.300 |
| 250+ | $3.240 |
| 500+ | $3.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3370EXK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78Y4918RL Cut Tape78Y4918 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | 1mA |
| Propagation Delay | 400ns |
| No. of Pins | 5Pins |
| IC Case / Package | SC-70 |
| Logic Case Style | SC-70 |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3370EXK+T is a 1µA, 2Mbps, low-voltage level translator ideal for applications interfacing low-voltage devices to other logic levels. The MAX3370 is a bidirectional level shifters, allowing data transfer from the VCC side to the VL side and from the VL side to the VCC side. Suitable for cell phone cradles, cell phone hands-free kits, portable POS systems, portable communication devices, smart card readers, SPI™, MICROWIRE™, and I2C level translation, low-voltage ASIC level translation, RS-232-compatible translation.
- Allow bidirectional level translation
- Operational down to 1.6V
- Low quiescent current (< 100µA)
- 2Mbps (10pF Load) push-pull driving
- 1Mbps (50pF Load) push-pull driving
- 500Kbps (30pF load) open-drain driving
- VCC supply range from 2.5 to 5.5V
- 400ns high-to-low transition propagation delay at CLOAD = 30pF, data rate =500Kbps, open-drain drive
- Temperature range from -40°C to +85°C
- 5 pin SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 400ns |
| IC Case / Package | SC-70 |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 1mA |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SC-70 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
