Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3371EXT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3583RL Cut Tape73Y3583 |
| Your Part Number | |
| Technical Datasheet |
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.820 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $2.660 |
| 50+ | $2.530 |
| 100+ | $2.410 |
| 250+ | $2.340 |
| 500+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3371EXT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3583RL Cut Tape73Y3583 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | - |
| Propagation Delay | - |
| No. of Pins | 6Pins |
| Logic Case Style | SC-70 |
| IC Case / Package | SC-70 |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3371EXT+T is a low-voltage level translator in 6 pin SC-70 package. This device is a bidirectional level shifter which allows data transfer from the VCC side to the VL side and from the VL side to the VCC side. It is ideal for applications interfacing low-voltage devices to other logic levels.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 2Mbps
- Low quiescent current (<lt/> 100µA)
- Ultra-low shutdown supply current is <lt/> 1µA
- Operation down to 1.6V
- Three state outputs in shutdown
- Operates with push-pull and open-drain driving
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | - |
| Logic Case Style | SC-70 |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 6Pins |
| IC Case / Package | SC-70 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
