
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3372EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3584RL Cut Tape73Y3584 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.410 | $7.41 |
| Total Price | $7.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 25+ | $5.290 |
| 50+ | $5.060 |
| 100+ | $4.820 |
| 250+ | $4.810 |
| 500+ | $4.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3372EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3584RL Cut Tape73Y3584 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | - |
| Propagation Delay | 1.6µs |
| No. of Pins | 8Pins |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3372EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage level translator in 8 pin SOT-23 package. ESD protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate is 230Kbps
- Bidirectional level translation
- Two transmitters/two receivers
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short-circuit protection
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 1.6µs |
| Logic Case Style | SOT-23 |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | SOT-23 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
