
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3374EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1598RL Cut Tape38AC1598 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.590 | $5.59 |
| Total Price | $5.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 25+ | $3.930 |
| 50+ | $3.750 |
| 100+ | $3.570 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3374EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1598RL Cut Tape38AC1598 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 30ns |
| No. of Pins | 8Pins |
| IC Case / Package | SOT-23 |
| Logic Case Style | SOT-23 |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3374EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage level translator in 8 pin SOT-23 package. ESD protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa. It is a unidirectional level translator level shift data in one direction (VL → VCC or VCC → VL) on any single data line. Typical applications include SPI, MICROWIRE® and I2C Level translation, low voltage ASIC level translation, smart card readers, cell-phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, cell phones, GPS and telecommunications equipment.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate is 8Mbps
- ±15KV ESD protection on I/O VCC lines
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short-circuit protection
- Operation down to +1.2V on VL
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 30ns |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | SOT-23 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
