
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3375EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1599RL Cut Tape38AC1599 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.590 | $5.59 |
| Total Price | $5.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 25+ | $3.930 |
| 50+ | $3.750 |
| 100+ | $3.570 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3375EEKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1599RL Cut Tape38AC1599 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | - |
| Propagation Delay | 30ns |
| No. of Pins | 8Pins |
| IC Case / Package | SOT-23 |
| Logic Case Style | SOT-23 |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3375EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage unidirectional level translator in 8 pin SOT-23 package. Externally applied voltages VCC and VL set logic levels on either side of device. A low voltage logic signal present on VL side of device appears as a high voltage logic signal on VCC side of device and vice-versa. The accept VL from 1.2V to 5.5V and VCC from 1.65V to 5.5V, making it ideal for data transfer between low voltage ASICs/PLDs and higher voltage systems. Features a ±15KV ESD protection on VCC side for greater protection in applications that route signals externally operate at data rate of 8Mbps over entire specified operating voltage range. Applications include SPI, MICROWIRE and I2C level translation, low voltage ASIC level, translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low cost serial interfaces, cell phones, GPS and telecommunications equipments.
- VCC supply range from 1.65V to 5.50V, VL supply range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum data rate is 8Mbps and 500Kbps (open-drain driving)
- Level shift data in one direction (VL → VCC or VCC → VL) on any single data line
- One transmitters/one receiver, ultra low 1µA supply current in three state output mode
- 3-state output mode that reduces supply current to less than 1µA, thermal short circuit protection
- Low quiescent current of 130µA
- Thermal short circuit protection
- Operation down to +1.2V on VL
- ESD protected device provides level shifting necessary to allow data transfer in multivoltage system
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 30ns |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | SOT-23 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
