
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3378EEBC+TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel38AC1600RL Cut Tape38AC1600 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.410 | $7.41 |
| Total Price | $7.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 25+ | $5.290 |
| 50+ | $5.060 |
| 100+ | $4.820 |
| 250+ | $4.810 |
| 500+ | $4.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3378EEBC+TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel38AC1600RL Cut Tape38AC1600 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 30ns |
| No. of Pins | 12Pins |
| IC Case / Package | UCSP |
| Logic Case Style | UCSP |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3378EEBC+T is a ±15KV ESD protected, 1µA quad channel low voltage level translator in 12 pin UCSP package. This ESD protected level translator provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa. It operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. IT is typically used at SPI, MICROWIRE® and I2C level translation, low voltage ASIC level translation, smart card readers, cell-phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, cell phones, GPS and telecommunications equipment.
- Operation down to +1.2V on VL and (1.2 to 5.5V) VL, (1.65 to 5.5V) VCC supply range
- Operating temperature range from -40°C to 85°C
- Channel to channel skew is 20ns
- Bidirectional level translation
- Four transmitters/four receivers
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short circuit protection
- Cell Phones; Cell-Phone Cradles; GPS; Low-Cost Serial Interfaces; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; Smart Card Readers; SPI, MICROWIRE®, and I²C Level Translation; Telecommunications Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 30ns |
| IC Case / Package | UCSP |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 12Pins |
| Logic Case Style | UCSP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
