
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3395EETC+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3602 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 10+ | $11.280 |
| 25+ | $10.800 |
| 50+ | $10.310 |
| 100+ | $9.840 |
| 250+ | $9.500 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3395EETC+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3602 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 50ns |
| No. of Pins | 12Pins |
| Logic Case Style | TQFN |
| IC Case / Package | TQFN |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3395EETC+ is a ±15kV ESD protected, high drive current , quad level translator with speed-up circuitry in 12 pin TQFN package. This device has an internal slew-rate enhancement circuitry featuring 10mA current-sink and 15mA current-source drivers to isolate capacitive loads from lower current drivers. In open-drain systems, slew rate enhancement enables fast data rates with larger pull-up resistors and increased bus load capacitance. The level translator operates in tri-state output mode with thermal-shutdown protection and ±15kV Human Body Model (HBM) ESD protection on the VCC side for greater protection. It is ideally used for data transfer between low voltage ASIC/PLDs and higher voltage systems.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Bidirectional level translation without direction pin
- Slew-rate enhancement circuitry supports larger capacitive loads/larger external pull-up resistors
- Low supply current in tri-state output mode (3µA typ)
- Thermal-shutdown protection
- Data rate of 6Mbps with push-pull driver and 1Mbps with open-drain driver
- High-impedance state of the I/O lines during tri-state output mode
- Cell Phones; High-Speed Bus Fan-Out Expansion; Multivoltage Bidirectional Level Translation; Open-Drain Rise-Time Speed Up; SPI™,
- MICROWIRE™, and I²C Level Translation; Telecom, Networking, Server, RAID/SAN
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 50ns |
| Logic Case Style | TQFN |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 12Pins |
| IC Case / Package | TQFN |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
