MAX3486ECSA+
RS422/RS485 Transceiver, Half Duplex, 2.5 Mbps, 1 Transmitter, 3.6 V Supply, 0 to 70 °C, NSOIC-8

200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $6.460 |
| 25+ | $5.990 |
| 50+ | $5.730 |
| 100+ | $5.480 |
| 250+ | $5.370 |
Product Information
Product Overview
MAX3486ECSA+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver. The device features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, packet switching.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic
- Common-mode input voltage range from -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- 2.5Mbps data rate, 2nA shutdown current
- Half duplex communication, slew rate limited, driver/receiver enable
- Differential driver output is 2.0V min at RL=100 ohm, VCC=+3.3V ±0.3V, TA=TMIN to TMAX
- Receiver short-circuit output current is ±60mA max at 0 ≤ VRO ≤ VCC
- 8 SO package
- Temperature range from 0°C to +70°C
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
SOIC
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1
2.5Mbps
3.6V
NSOIC
-
Open
70°C
-
MAX3486
Technical Docs (2)
Alternatives for MAX3486ECSA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
