Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3490EESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3680RL
Cut Tape73Y3680
Your Part Number
2,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.130 | $12.13 |
| Total Price | $12.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 25+ | $8.830 |
| 50+ | $8.470 |
| 100+ | $8.110 |
| 250+ | $8.020 |
| 500+ | $7.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3490EESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3680RL
Cut Tape73Y3680
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max12Mbps
Driver Case StyleNSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
IC Generic NumberMAX3490
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Full Duplex
Driver Case Style
NSOIC
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
12Mbps
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX3490
Technical Docs (1)
Alternatives for MAX3490EESA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
