Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3522BEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AC7429 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $357.680 |
Price for:Each
Minimum: 1
Multiple: 1
$357.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3522BEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AC7429 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX3522B |
| Kit Application Type | Amplifier |
| Application Sub Type | Programmable Gain Amplifier |
| Kit Contents | Eval Kit MAX3522B |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Evaluation kit for the MAX3522B
- Easy evaluation of the MAX3522B
- 50 ohm SMA connectors
- All critical peripheral components included
- Reference Design Ready Layout
- Fully Assembled and Tested
- PC control software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Eval Kit MAX3522B |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX3522B |
|---|---|
| Application Sub Type | Programmable Gain Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
