Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640EVKIT#WLPCopy
Newark Part No.94AC1693
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640EVKIT#WLPCopy
Newark Part No.94AC1693
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38640AELT+
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Kit MAX38640AELT+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Evaluation kit (EV kit) evaluates the MAX38640/1/2/3 A/B IC family of ultra-low quiescent current step down DC-DC converters in the wafer-level package (WLP).
- 1.8V to 5.5V input range
- 0.7V to 3.3V configurable output voltage
- Up to 175mA/350mA/700mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assemble and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38640AELT+
Automotive Qualification Standard
-
Silicon Core Number
MAX38640AELT+
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
