Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38902EATA+Copy
Newark Part No.98AC7572
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38902EATA+Copy
Newark Part No.98AC7572
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Voltage Max5V
Output Current500mA
Dropout Voltage Vdo50mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleTDFN
Max Output Current500mA
Dropout Voltage Typ @ Current50mV
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
50mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TDFN
Dropout Voltage Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
