Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38902EEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AC7573
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.410 |
Price for:Each
Minimum: 1
Multiple: 1
$98.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38902EEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AC7573
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38902EATA+
Kit Application TypePower Management
Application Sub TypeLinear Regulator
Kit ContentsEval Kit MAX38902EATA+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX38902E
- Evaluates the MAX38902E IC in an 8-pin (2mm x 2mm) TDFN
- 1.7V to 5.5V input range
- 0.8V to 5.0V resistor configurable output voltage
- Up to 500mA output current
- Proven 2-Layer 1-oz Copper PCB Layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38902EATA+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX38902EATA+
Application Sub Type
Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
