Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AEVK#TDFNCopy
Newark Part No.17AH9197
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $472.600 |
Price for:Each
Minimum: 1
Multiple: 1
$472.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AEVK#TDFNCopy
Newark Part No.17AH9197
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38904A-ATD+
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Kit MAX38904A-ATD+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX38904A
- Evaluates the MAX38904A IC in a 14-pin (3mm x 3mm) TDFN
- 1.7V to 5.5V input range
- 1.2V to 5.0V jumper configurable output voltage
- Up to 2A output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38904A-ATD+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX38904A-ATD+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
