Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904DEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AH5733
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.260 |
Price for:Each
Minimum: 1
Multiple: 1
$119.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904DEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AH5733
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38904DANL15+
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Board MAX38904DANL15+
Product Range-
SVHCTo Be Advised
Product Overview
MAX38904DEVK#WLP is an MAX38904D WLP evaluation kit (EV kit) that evaluates the MAX38904D in a WLP package. The MAX38904D is a low noise linear regulator. The EV kit operates over an input range of 1.7V to 5.5V and provides a factory preset output voltage of 1.5V. The EV kit can deliver up to 2A of current. Suitable for communication systems, test equipment, medical equipment, high-end audio systems, high-resolution data acquisition systems applications.
- Evaluates the MAX38904D IC in a 5 x 3 bump, 2.2mm x 1.37mm WLP, 0.4mm pitch
- Factory preset output voltage (default output set to 1.5V)
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX38904DANL15+
SVHC
To Be Advised
Silicon Core Number
MAX38904DANL15+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
