Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38909EVK#TDFNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ2413
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.000 |
| 5+ | $113.670 |
| 10+ | $111.350 |
| 25+ | $109.030 |
| 50+ | $106.720 |
| 100+ | $104.400 |
Price for:Each
Minimum: 1
Multiple: 1
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38909EVK#TDFNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ2413
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38909ATD+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Kit MAX38909ATD+
Product Range-
SVHCTo Be Advised
Product Overview
MAX38909EVK#TDFN is a MAX38909 TDFN evaluation kit (EV kit) that evaluates the MAX38909 in a TDFN package. The MAX38909 is a low input voltage, high output current linear regulator. The EV kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The EV kit provides a resistor configurable output voltage range from 0.6V to 5.0V. The EV kit can deliver up to 2A of current.
- Evaluates the MAX38909 IC in a 14-pin (3mm x 3mm) TDFN
- Up to 2A output current
- Proven 4-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX38909ATD+
SVHC
To Be Advised
Silicon Core Number
MAX38909ATD+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
