Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40080EVKIT#Copy
Newark Part No.99AJ4666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.980 |
Price for:Each
Minimum: 1
Multiple: 1
$98.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40080EVKIT#Copy
Newark Part No.99AJ4666
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40080
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEval Kit MAX40080
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX40080EVKIT is an evaluation kit to evaluate the MAX40080 precision digital current-sense amplifier. MAX40080 is a high-precision, fast-response, bi-directional current sense amplifier with digital output and very wide input common-mode range from -0.1V (ground sensing) to 36V. The MAX40080 EV kit board ships with jumpers preinstalled for quick evaluation of the MAX40080.
- Easy-to-reach test points
- Fully assembled and tested
- Windows 7, 8, and 10 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Kit MAX40080
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40080
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
