Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4014EUK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel68AC5327RL
Cut Tape68AC5327
Your Part Number
760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.760 | $9.76 |
| Total Price | $9.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 25+ | $7.030 |
| 50+ | $6.730 |
| 100+ | $6.420 |
| 250+ | $6.290 |
| 500+ | $6.160 |
| 1000+ | $6.030 |
| 2500+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4014EUK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel68AC5327RL
Cut Tape68AC5327
Technical Datasheet
IC TypeBuffer
No. of Amplifiers1Amplifiers
Gain Bandwidth140MHz
Slew Rate600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current120mA
Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
Amplifier Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Buffer
Gain Bandwidth
140MHz
Operating Temperature Min
-40°C
Output Current
120mA
Supply Voltage Range
± 1.575V to ± 5.5V, 3.15V to 11V
IC Case / Package
SOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
600V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 1.575V to ± 5.5V, 3.15V to 11V
Amplifier Case Style
SOT-23
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
